1411117

Phoenix Contact
651-1411117
1411117

Mfr.:

Description:
Conduit Fittings & Accessories Breather /Drain Plug Stainless M20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,40 € 42,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Conduit Fittings & Accessories
RoHS:  
REACH - SVHC:
Hole Plugs
Plugs
Drain Plug
M20
32 mm
Brass, Nickel Plated
Silver
Brand: Phoenix Contact
IP Rating: IP66
Mounting Hole Size: 22 mm
Mounting Method: Screw
Series: A-EXB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 108,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CNHTS:
3926909090
CAHTS:
7415390000
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT