1411114

Phoenix Contact
651-1411114
1411114

Mfr.:

Description:
Conduit Fittings & Accessories Sealing Plug ATEX/EX Stainless M50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,91 € 152,91 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Plugs
Sealing Plug
M50
24 mm
Steel
Silver
Brand: Phoenix Contact
IP Rating: IP66
Mounting Hole Size: 54 mm
Mounting Method: Screw
Series: A-EXSH
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Unit Weight: 22,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT