1411111

Phoenix Contact
651-1411111
1411111

Mfr.:

Description:
Conduit Fittings & Accessories Sealing Plug ATEX/EX Nickel-Brass M40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,26 € 17,26 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Conduit Fittings & Accessories
RoHS:  
REACH - SVHC:
Hole Plugs
Plugs
Sealing Plug
M40
24 mm
Brass, Nickel Plated
Silver
Brand: Phoenix Contact
IP Rating: IP66
Mounting Hole Size: 44 mm
Mounting Method: Screw
Series: A-EXSH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415330000
CNHTS:
3926909090
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT