1411084

Phoenix Contact
651-1411084
1411084

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 35.6mm-44.1mm M50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,87 € 59,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Silver
Steel
M50
44.1 mm
G-ESS
Brand: Phoenix Contact
Length: 45 mm
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Tradename: PLUSCON Cabinet
Unit Weight: 259,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7419999099
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.