1411078

Phoenix Contact
651-1411078
1411078

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 11.1mm-20mm M25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,82 € 76,82 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
REACH - SVHC:
Cable Glands
Cable Glands
Silver
Steel
M25
20 mm
G-ESS
Brand: Phoenix Contact
Length: 41 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON Cabinet
Unit Weight: 115,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
3926909090
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.