1411075

Phoenix Contact
651-1411075
1411075

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 6.5mm-14mm M20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
REACH - SVHC:
Cable Glands
Cable Glands
Silver
Steel
M20
14 mm
G-ESS
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Length: 39 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON Cabinet
Unit Weight: 67,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7419999099
CNHTS:
3926909090
USHTS:
7419805050
ECCN:
EAR99