1411073

Phoenix Contact
651-1411073
1411073

Mfr.:

Description:
Cable Mounting & Accessories CES-B16-8XSRC-BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,50 € 65,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
Cable Mounts
Black
58 mm
120 mm
Brand: Phoenix Contact
Height: 20 mm
IP Rating: IP54
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.