1410738

Phoenix Contact
651-1410738
1410738

Mfr.:

Description:
Heavy Duty Power Connectors REDUC-K-KV-M40/M32BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Reducer
M40 x 1.5
Polyamide (PA)
IP65
Brand: Phoenix Contact
Flammability Rating: UL 94 HB
Housing Colour: Black
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 12,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.