1410655

Phoenix Contact
651-1410655
1410655

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PRC5-FC-FS6 16-21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Couplers
Cable
Screw
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 30 A
Gender: Female
Housing Material: Polyphenylene Ether (PPE)
Number of Positions: 5 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Series: PRC 5
Factory Pack Quantity: 1
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: SUNCLIX
Voltage Rating: 690 V
Wire Gauge: 16 AWG to 10 AWG
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99