1410630

Phoenix Contact
651-1410630
1410630

Mfr.:

Description:
Circular Metric Connectors SAC-8PY-MY/M-FD SH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Circular Metric Connectors
8 Contact
M12
Y Coded
500 mA, 4 A
30 V
IP67
SAC
Brand: Phoenix Contact
Contact Gender: Pin (Male), Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Gender: Female / Male
Locking Mechanism: Push Twist
Mounting Style: Cable
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 46,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99