1410249

Phoenix Contact
651-1410249
1410249

Mfr.:

Description:
Sensor Cables / Actuator Cables 3POS M12 PLUG STRT OPEN END, 10M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
A Coded
250 V
IP65, IP67
SAC-3P
Brand: Phoenix Contact
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: SAC-3P-MS/10,0-647 SCO BK
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.