1410013

Phoenix Contact
651-1410013
1410013

Mfr.:

Description:
DIN Rail Terminal Blocks MSLK 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ground Terminal Block
1 Position
Screw
Silver
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 15)
24 AWG
14 AWG
27.5 mm
5 mm
18 mm
MSLK
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: MSLK_4 MSLK4
Unit Weight: 6,334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99