1407659

Phoenix Contact
651-1407659
1407659

Mfr.:

Description:
Heavy Duty Power Connectors Bulkhead Housing B24 W/Single Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 7/13/2026
47
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,09 € 20,09 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
EVO
Housings
Single Locking
B24
Bottom
Polyamide (PA)
IP66
HEAVYCON
Brand: Phoenix Contact
For Use With: Size B24 Inserts
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-EVO-B24-BWS-PLRBK HCEVOB24BWSPLRBK
Unit Weight: 110,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

HEAVYCON EVO - Heavy Duty Industrial Connectors

Phoenix Contact has developed an entirely new way to assemble Heavy Duty Connectors in the field with the HEAVYCON EVO, which utilizes a unique bayonet locking function in order to attach cable glands to any size EVO hood. The Phoenix Contact HEAVYCON EVO is unlike any other Heavy Duty Connector in market with its incomparable use of a bayonet cable gland that reduces the overall amount of parts used to make one complete connector.  By using this type of connection for the cable entry, the gland can be aligned either horizontally or straight, depending on the needs of the user, and is 100% compatible with industry standard panel cutouts and connectors.