1406800

Phoenix Contact
651-1406800
1406800

Mfr.:

Description:
D-Sub Cables VS-25-DSUB/OE-LI-3,2

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,34 € 14,34 €
12,07 € 120,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
RoHS:  
DB25
25 Position
Male
Brand: Phoenix Contact
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 222,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT