1406017

Phoenix Contact
651-1406017
1406017

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P- 5.0-542/M8 FS SH BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,80 € 23,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
4 Position
No Connector
4 Position
Female
5 m (16.404 ft)
4 A
30 V
24 AWG
Yellow
IP65, IP67
SPEEDCON
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Sensor/Actuator Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Unit Weight: 111,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

North American Cordsets

Phoenix Contact M8 and M12 Sensor Actuator Cord Sets are manufactured in the United States, decreasing lead times. These cord sets are built with a North American look and feel. M8 and M12 form factors have become an industry standard for robust and watertight quick-connect applications in industrial communications, sensors, and actuators. Phoenix Contact North American Style Cord Sets are ITC/PLTC rated for use in cable trays and raceways. The cables are PVC jacketed for a lower cost, with great resistance to chemicals. They are also dual rated and UL listed, which allows the cable to be installed on industrial machines within the guidelines of NFPA 79. All cables are also sunlight resistant, allowing them to be installed in outdoor environments.