1405851

Phoenix Contact
651-1405851
1405851

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-8P-M12FS BK/.../...

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
M12
8 Position
Pigtail
Female
A Coded
200 mm to 40 m
4 A
48 VAC, 60 VDC
24 AWG
Black / Gray / Yellow
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyurethane (PUR) / Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99