1404869

Phoenix Contact
651-1404869
1404869

Mfr.:

Description:
Ethernet Cables / Networking Cables SAC-2P-M12MSB/ 4,0- 915/M12FSB

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,95 € 1.348,75 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Bus System Cable
M12
2 Position
M12
2 Position
Male / Female
4 m (13.123 ft)
Blue
B Coded
IP65, IP67
48 VAC, 60 VDC
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 344,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99