1404200

Phoenix Contact
651-1404200
1404200

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-8P-M 8MS 3,0-PUR/M 8FS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,44 € 49,44 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
8 Position
8 Position
Male / Female
3 m (9.843 ft)
1.5 A
30 V
IP65, IP67
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Unit Weight: 104,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 8-Position Connectors & Cable Assemblies

Phoenix Contact M8 8-Position Connectors & Cable Assemblies are small, industrial M8 connectors developed to meet the demand for increased signal carrying capabilities in space-saving designs. M8 8-Position Connectors & Cable Assemblies offer 1.5A rated current, 30V voltage, and ≥ 100MΩ insulation resistance. M8 8-Position Connectors & Cable Assemblies provide IP65/IP67 protection and meets IEC 61076-2-104 standards with a surge voltage category II and pollution degree of 3. The Phoenix Contact M8 series is available in male and female panel mount connectors and cable assemblies.