1404020

Phoenix Contact
651-1404020
1404020

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P-3,0-600 M12FR-3L FB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,92 € 21,92 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
Female
A Coded
3 m (9.843 ft)
4 A
24 V
22 AWG
Gray
IP65, IP68, IP69K
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Ethylene Propylene Diene Monomer Rubber (EPDM)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-4P-3,0-600/M12FR-3L_FB SAC4P30600M12FR3LFB
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M12 Sensor / Actuator Cables and Connectors

Phoenix Contact M12 Sensor / Actuator Cables and Connectors meet the stringent requirements of the FDA & EHEDG for use in food and beverage production industries. This product features a bright polypropylene jacket material for all cord sets and comes in 2 designs, wash-down and hygienic. The wash-down design features a plastic knurl M12 connector with a smooth and easy-to-clean surface particularly suited for the spray zone area. The hygienic design features a smooth stainless steel M12 connector to prevent any residual food accumulation and is exceptionally suited where contact with any food is possible.