1402508

Phoenix Contact
651-1402508
1402508

Mfr.:

Description:
Ethernet Cables / Networking Cables VS-PNRJ45-PNRJ45R- 93G-2,0

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,25 € 25,25 €
21,83 € 218,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
Black
22 AWG
IP20
Brand: Phoenix Contact
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Part # Aliases: VS-PNRJ45-PNRJ45R-93G-2,0 VSPNRJ45PNRJ45R93G20
Unit Weight: 165,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544421000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.