1401789

Phoenix Contact
651-1401789
1401789

Mfr.:

Description:
Mounting Fixings NS 15 BLK UNPERF 2000MM/Price Per Mtr
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2000 mm
Brand: Phoenix Contact
Product Type: Mounting Hardware
Factory Pack Quantity: 20
Subcategory: Hardware
Width: 15 mm
Unit Weight: 238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7216619000
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.