1401576

Phoenix Contact
651-1401576
1401576

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P-M8MS/0,3- PUR/M8FS 34W S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €
11,37 € 113,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Brand: Phoenix Contact
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 127,892 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.