1400293

Phoenix Contact
651-1400293
1400293

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-5P-M12MS/ 3 0-PUR/M12FS VW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,78 € 919,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
M12
5 Position
M12
5 Position
Male / Female
A Coded
3 m (9.843 ft)
4 A
60 V
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 137,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.