1399932

Phoenix Contact
651-1399932
1399932

Mfr.:

Description:
Power Supplies - DIN Rail Mount UNO2-PS/1AC/24DC/30W/PT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
1
Expected 5/29/2026
83
11
Expected 6/11/2026
36
Expected 6/15/2026
15
Expected 6/22/2026
21
Expected 8/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,02 € 33,02 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
Brand: Phoenix Contact
Country of Assembly: VN
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

UNO Low-Wattage Power Supplies

Phoenix Contact UNO Low-Wattage Power Supplies provide high efficiency of up to 94.4%, saving energy in industrial applications. These primary-switched power supply units feature a narrow overall width of 21mm, 30mm, or 35mm to save space in control cabinets. The series is designed for DIN rail mounting and push-in or screw connection. Phoenix Contact UNO Low-Wattage Power Supplies offer single-phase input and are available in a selection of output options. The wide temperature range of -25°C to +70°C makes these devices suitable for outdoor installation.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.