1396602

Phoenix Contact
651-1396602
1396602

Mfr.:

Description:
Circular Metric Connectors SACC-DSIV-M12FSD-4CON-L180 ST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,00 € 11,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Solder
D Coded
4 A
250 V
IP67
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Socket
Contact Plating: Gold
Gender: Female
Housing Material: Zinc
Mounting Style: PCB Mount
Product: Connector
Shell Style: Straight
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Circular connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Device Connectors for Soldering Processes

Phoenix Contact M12 Device Connectors for Soldering Processes are lead-free connectors for wave soldering processes, are RoHS II compliant without Exemption 6c. These connectors operate at up to 250V and 4A ratings. The M12 connectors are available in A, B, and D coding and in 4- and 5-position configurations. These connectors feature standard pin assignments and coding for signal and data transmission with a uniform design-in.