1392235

Phoenix Contact
651-1392235
1392235

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-3P-P12MR/ 0,3-PUR/P12FS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,07 € 33,07 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
A Coded
300 mm (11.811 in)
4 A
250 V
22 AWG
Black
IP65, IP67
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Push-Pull
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.