1386092

Phoenix Contact
651-1386092
1386092

Mfr.:

Description:
WiFi Modules - 802.11 FL WLAN 1121

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
12
Expected 6/22/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
557,02 € 557,02 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
WLAN
2.4 GHz to 5 GHz
Ethernet
9 V
32 V
- 30 C
+ 60 C
Bulk
Brand: Phoenix Contact
Dimensions: 138 mm x 62.8 mm x 51.5 mm
Operating Supply Voltage: 24 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ax
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL WLAN 1021/1121 Wi-Fi® Modules

Phoenix Contact FL WLAN 1021/1121 Wi-Fi® Modules utilize high-performance Wi-Fi 6 technology (IEEE 802.11ax) to offer a high level of security and reliability. These modules feature internal antennas for single-hole mounting, a 2.4GHz to 5GHz frequency band, and a 9VDC to 32VDC supply voltage range. The FL WLAN 1021/1121 modules include OFDMA and BSS coloring, real-time communication, >600Mbps net data throughput, a WLAN client, and a soft access point. These Wi-Fi modules come in a compact design that gives more space in AGVs and mobile robots and are backward compatible with older WLAN standards (Wi-Fi 4). Typical applications include video surveillance, connecting smart devices to a machine, connecting devices to existing WLAN networks, and communication between mobile transport systems Automated Guided Vehicle (AGV).