1380015

Phoenix Contact
651-1380015
1380015

Mfr.:

Description:
Gateways GW MQTT/MODBUS 2E/4DB9

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
843,78 € 843,78 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Gateways
RoHS:  
Gateway
100 Mb/s
6
Ethernet
10.8 VDC
30 VDC
- 40 C
+ 70 C
Brand: Phoenix Contact
Dimensions: 115 mm x 45 mm x 99 mm
IP Rating: IP20
Operating Supply Current: 120 mA
Operating Supply Voltage: 24 VDC
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.