1380010

Phoenix Contact
651-1380010
1380010

Mfr.:

Description:
Gateways GW MQTT/MODBUS 1E/1DB9

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,60 € 438,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Gateways
RoHS:  
Gateway
100 Mb/s
2
Ethernet
10.8 VDC
30 VDC
- 40 C
+ 70 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 115 mm x 22.5 mm x 99 mm
IP Rating: IP20
Operating Supply Current: 60 mA
Operating Supply Voltage: 24 VDC
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C