1367687

Phoenix Contact
651-1367687
1367687

Mfr.:

Description:
Tool Kits & Cases CRIMPFOX DUO 16S SET

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,83 € 338,83 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Tool Kits & Cases
Tool Kits
Crimping Set
Brand: Phoenix Contact
Product Type: Tool Kits & Cases
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRIMPFOX DUO Hand Crimp Tools

Phoenix Contact CRIMPFOX DUO Hand Crimp Tools feature a rotating die that allows ferrules to be inserted laterally or frontally. Due to a self-adjusting mechanism, these crimping tools can also process TWIN ferrules reliably. In combination with a wide cross-section range from 0.14mm2 to 10mm2, these ergonomic tools are synonymous with comfort and flexibility.

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.