1366006

Phoenix Contact
651-1366006
1366006

Mfr.:

Description:
Pluggable Terminal Blocks SPTA-THR 2,5/ 4-5,0 P26

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 738

Stock:
738
Can Dispatch Immediately
On Order:
500
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
PCB Terminal Blocks
4 Position
5 mm
Spring
Through Hole
PCB Mount
32 A
400 V
24 AWG
12 AWG
24 AWG to 12 AWG
Black
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flammability Rating: UL 94 V-0
Height: 21.6 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 18.3 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 20.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901900
USHTS:
8536904000
ECCN:
EAR99

SPTA-THR 2.5 Angled PCB Terminal Blocks

Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks are reflow-solderable terminal blocks supporting up to 12 AWG wire gauge sizes. The angled connection design enables multi-row arrangement on the PCB, and the push-in connection technology requires no tools. The SPTA-THR 2.5 series features a defined contact force to ensure long-term stable contacting and integration into the SMT soldering process. The terminal blocks provide an intuitive operation due to a color-contrasting actuation pushbutton and an integrated test option for fast, convenient testing. The Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks are ideal for various building and automation applications, including control systems, frequency converters, and power supplies.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.