1364623

Phoenix Contact
651-1364623
1364623

Mfr.:

Description:
Ethernet Cables / Networking Cables SPE-T1-M12FS/ 2,0-99B/M12FS

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,42 € 40,42 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Networking Cable
M12
2 Position
M12
2 Position
Female / Female
2 m (6.562 ft)
Green
22 AWG
IP67
72 V
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: ONEPAIR
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ONEPAIR SPE M12 Connectors & Cables

Phoenix Contact ONEPAIR Single Pair Ethernet (SPE) M12 connectors and cables feature M12 male and female contacts for established inductive sensors and flying leads. The established Ethernet protocol in SPE advances final automation levels and forms the basis for future-proof networking. The ONEPAIR SPE M12 Connectors and Cables are standardised from the sensor to the cloud in accordance with IEC 63171-5. These connectors and cables are ideal for various cross-applications with up to 1,000m maximum range, up to 1Gbps transmission data rates, and up to 50W maximum power rating. The connectors and cables are fully protected with Advanced Shielding Technology, which provides a reliable shield connection for network cables.