1364622

Phoenix Contact
651-1364622
1364622

Mfr.:

Description:
Ethernet Cables / Networking Cables SPE-T1-M12MS/ 2,0-99B/M12MS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 7/23/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,45 € 29,45 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Networking Cable
M12
2 Position
M12
2 Position
Male / Male
2 m (6.562 ft)
Green
22 AWG
IP67
72 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: ONEPAIR
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
ECCN:
EAR99

ONEPAIR SPE M12 Connectors & Cables

Phoenix Contact ONEPAIR Single Pair Ethernet (SPE) M12 connectors and cables feature M12 male and female contacts for established inductive sensors and flying leads. The established Ethernet protocol in SPE advances final automation levels and forms the basis for future-proof networking. The ONEPAIR SPE M12 Connectors and Cables are standardised from the sensor to the cloud in accordance with IEC 63171-5. These connectors and cables are ideal for various cross-applications with up to 1,000m maximum range, up to 1Gbps transmission data rates, and up to 50W maximum power rating. The connectors and cables are fully protected with Advanced Shielding Technology, which provides a reliable shield connection for network cables.