1363342

Phoenix Contact
651-1363342
1363342

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPE-T1-M12MSM-180-SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug
Plug (Male)
2P2C
Shielded
PCB Mount
Straight
Solder
IP65, IP67
4 A
- 40 C
+ 85 C
Black
ONEPAIR
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Mounting Direction: Straight
Number of Ports: 2 Port
Number of Positions: 2 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 80
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909000
USHTS:
8536694040
ECCN:
EAR99