1353603

Phoenix Contact
651-1353603
1353603

Mfr.:

Description:
Heavy Duty Power Connectors HC-M-08-GBIT-CT-M-SH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,81 € 20,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Contact Insert Module
5 A
8 Position
Crimp
48 V
Pin (Male)
Polycarbonate (PC)
Gold
Copper
28 AWG
20 AWG
Application: Data
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99