1343130

Phoenix Contact
651-1343130
1343130

Mfr.:

Description:
DIN Rail Terminal Blocks XT 2,5-QUATTRO BU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
Expected 7/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
1 Position
24 A
800 V
Push-In
Blue
DIN Rail
20 AWG
12 AWG
72.2 mm
5.2 mm
35.3 mm
XT
Brand: Phoenix Contact
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 12 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XT Terminal Blocks

Phoenix Contact XT Terminal Blocks are designed with Push-X connection technology. The front Push-X connection enables easy and clearly arranged wiring. These XT terminal blocks offer a testing facility in the double-function shaft and an additional test connection. The XT terminal blocks are available in feed-through and ground terminal versions. These terminal blocks feature an 8kV rated surge voltage, 2.5mm² rated cross-section, 0.5mm² to 4mm² cross-section range, and 0.77W maximum power dissipation for nominal conditions. The XT terminal blocks comply with the UL 94V-0 flammability rating and IEC 60947-7-2 connection standards. These terminal blocks are used in the railway industries, machine buildings, plant engineering, and process industries.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.