1342621

Phoenix Contact
651-1342621
1342621

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH 1100-5POE-2SFP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
525,49 € 525,49 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x PoE, 2 x SFP
10 Mb/s, 100 Mb/s, 1000 Mb/s
RJ45
46 VDC
57 VDC
- 10 C
+ 60 C
6 A
107 mm x 65 mm x 141 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 48 V DC
Product: Industrial Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Protocol - WiFi - 802.11: 802.3 af/at/bt
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1