1340383

Phoenix Contact
651-1340383
1340383

Mfr.:

Description:
Headers & Wire Housings D31H 2 2/10-PT-3 81-X

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Headers & Wire Housings
RoHS:  
Connectors
10 Position
3.81 mm (0.15 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
CONNEXIS
Wire-to-Board
28 AWG to 14 AWG
- 55 C
+ 105 C
Bulk
Brand: Phoenix Contact
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 5 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CONNEXIS PCB Connectors

Phoenix Contact CONNEXIS PCB Connectors are wire-to-board connectors with push-in or crimp connection technology. Push-in technology simplifies and accelerates wiring the field, enabling flexible field and factory wiring for components that are not pre-assembled, allowing tool-free direct contact. Wiring is easier with push-in technology and is the ideal complement to crimp-based PCB connectors. Crimp-based PCB connectors simplify and accelerate automated production, and they are specially designed to meet the requirements for cable assembly. When utilizing connectors with crimp technology, they are suitable for automated production.