1340367

Phoenix Contact
651-1340367
1340367

Mfr.:

Description:
Terminals D3HC-MP 0.08-0.20-M-SN-L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Contacts
Crimp
Male
Not Insulated
28 AWG
24 AWG
Cable Mount / Free Hanging
Tin
Copper
CONNEXIS
Bulk
Brand: Phoenix Contact
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CONNEXIS PCB Connectors

Phoenix Contact CONNEXIS PCB Connectors are wire-to-board connectors with push-in or crimp connection technology. Push-in technology simplifies and accelerates wiring the field, enabling flexible field and factory wiring for components that are not pre-assembled, allowing tool-free direct contact. Wiring is easier with push-in technology and is the ideal complement to crimp-based PCB connectors. Crimp-based PCB connectors simplify and accelerate automated production, and they are specially designed to meet the requirements for cable assembly. When utilizing connectors with crimp technology, they are suitable for automated production.