1337851

Phoenix Contact
651-1337851
1337851

Mfr.:

Description:
Safety Controllers PSR-M-EF7-XC-SAI4-PI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.315,41 € 1.315,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Controllers
RoHS:  
Brand: Phoenix Contact
IP Rating: IP20, IP54
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSRmodular XC Safety Modules

Phoenix Contact PSRmodular XC Safety Modules are designed for extreme ambient conditions, making them ideal for maritime environments. These XC safety modules are TÜV, UL, and CSA certified and have numerous advanced approvals in preparation, including ATEX zone 2, heat treatment (EN 746, EN 298, and EN 50156), and UL Class 1, Div. 2. These modules have corrosion protection with additional conformal coating of the printed circuit board (PCB) and are highly reliable even in extended temperature ranges. Phoenix Contact PSRmodular XC Safety Modules feature push-in technology and are suitable for process industry applications.