1337011

Phoenix Contact
651-1337011
1337011

Mfr.:

Description:
Board to Board & Mezzanine Connectors FR 1,27/ 16-FH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 805

Stock:
805
Can Dispatch Immediately
On Order:
560
Expected 9/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
Sockets
16 Position
1.27 mm (0.05 in)
2 Row
Solder
Horizontal
2.2 A
28 Gbps
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
FR
Application: Monitoring/Security
Brand: Phoenix Contact
Insulation Resistance: 5 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 560
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FR 1,27 Series Board-to-Board Connectors

Phoenix Contact FR 1,27 Series Board-to-Board Connectors are high-speed connectors that enable data transmission at up to 28Gbps with intelligent component architecture and quality-driven manufacturing. These 1.27mm pitch connectors use high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 2.3A. The FR 1,27 connectors offer greater flexibility in component options through robust 6-position to 100-position board-to-board and wire-to-board connectors. The FR 1,27 series board-to-board connectors help to save time during the development process with customer-specific simulations for data integrity.