1336340

Phoenix Contact
651-1336340
1336340

Mfr.:

Description:
Terminal Block Tools & Accessories D-PT 2,5-4L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 941

Stock:
941
Can Dispatch Immediately
On Order:
500
Expected 6/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
End Cover
Terminal Block
Gray
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Series: D-PT
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
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
3926909790
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT 2,5-4L - Multi-level Terminal Lock

Phoenix Contact PT 2,5-4L - Multi-level Terminal Block provides reliable connections faster and simpler than ever before with Push-in technology. This terminal block improves upon the addition of the fourth-level block to the existing standard feed-through blocks. This four-level product line will also offer functioning blocks. The functioning blocks include knife disconnects, sensor/actuator with or without LED indicator and ground blocks. These blocks use the standardised Clipline complete accessories and feature a block that accepts removable components. Additionally, the four-level blocks come with a bridging channel that is capable of numerous testing accessories. The PT 2,5-4L - multi-level terminal block with its compact design enables wiring in confined spaces and offers increased flexibility with function shafts on each level.