1333898

Phoenix Contact
651-1333898
1333898

Mfr.:

Description:
Board to Board & Mezzanine Connectors FS 0,635/ 60-FV-R- 4,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
Connectors
60 Position
0.635 mm (0.025 in)
2 Row
Solder
Vertical
500 mA
125 V
20 Gbps
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
FS
Application: High Spped Transmission
Brand: Phoenix Contact
Insulation Resistance: 5 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 750
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS 0,635 Series Board-to-Board Connectors

Phoenix Contact FS 0,635 Series Board-to-Board Connectors enable mezzanine PCB arrangements with high-speed data transmission rates up to 20Gbps. These connectors make use of high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 0.5A. The FS 0,635 connectors offer greater flexibility in component options through robust 20-position to 80-position board-to-board and wire-to-board connectors. The FS 0,635 Series board-to-board connectors help to save time during the development process with custom simulations for data integrity. Typical applications include I/Os, Programmable Logic Controllers (PLCs), frequency converters, controllers, Health Management Important Systems (HMIs) and sensors.