1329943

Phoenix Contact
651-1329943
1329943

Mfr.:

Description:
Sensor Cables / Actuator Cables SACC-E-M12MSK-4PE-M16XL/2 0-US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,39 € 42,39 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: N
M12
5 Position
No Connector
Male
K Coded
2 m (6.562 ft)
16 A
250 V, 600 V
14 AWG
Black, Blue, Green/Yellow, Red, White
IP65, IP67
Brand: Phoenix Contact
Description/Function: Device Connector Front Mounting, Power, Flush-Type Straight Male Connector
Jacket Material: Polyethylene, Cross Linked (XLPE/XPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.