1329603

Phoenix Contact
651-1329603
1329603

Mfr.:

Description:
DIN Rail Terminal Blocks XTV 10-TWIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
3 Position
57 A
1 kV
Push-In
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
14 AWG
6 AWG
89.1 mm
10.2 mm
68.5 mm
XTV
Brand: Phoenix Contact
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 16 AWG to 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTV Terminal Blocks with Push-X Technology

Phoenix Contact XTV Terminal Blocks features integrated Push-X technology for fast, direct, and virtually force-free conductor connections, reducing installation time. The lateral conductor connection of the terminal blocks also reduces the bending radii for clear wiring, which is especially helpful when wire markings are used. All conductor cross-sections between 0.14mm2 and 185mm2 can be wired in an efficient manner. The Phoenix Contact XTV series includes feed-through terminal blocks and multi-conductor terminal blocks in cross-sections of 6mm2, 10mm2, and 16mm2. Options include standard grey and other colours, as well as protective conductor terminal blocks.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.