1311007

Phoenix Contact
651-1311007
1311007

Mfr.:

Description:
Din Rail Mount Enclosures BC 71,6-KIT-U11-7035 + 4SPTA8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Housing Set
Polycarbonate (PC)
Black
60.7 mm
71.6 mm
89.7 mm
IP20
UL 94 V-0
Brand: Phoenix Contact
Cover Colour: Clear
Features: 4 PCB terminal blocks
Housing Colour: Black
Product: Kits
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8538908160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Development Kits

Phoenix Contact Enclosure Development Kits serve Phoenix Contact's wide variety of device enclosure form factors. The enclosure development kits represent the most common bill of materials (BOM) for a given form factor. Each Phoenix Contact kit contains all the necessary components to build a complete solution, including a prototype PCB.  

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.