1308640

Phoenix Contact
651-1308640
1308640

Mfr.:

Description:
Circular Metric Connectors PRC 20/4-C1-FC-FS2 5 6-14

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 6/11/2026
9
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,31 € 14,31 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
Screw
C Coded
20 A
400 V
IP66, IP68, IP69
PRC
Bulk
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Gender: Female
Height: 28.5 mm
Housing Material: Polyphenylene Ether (PPE)
Insert/Contact Gender: Socket
Length: 82.1 mm
Locking Mechanism: Threaded
Mounting Style: Cable
Mounting Type: Flange
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Installation Connector
Width: 28.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99

PRC20 Plastic Signal Connectors

Phoenix Contact PRC20 Plastic Signal Connectors are designed for smart and effective power distribution in generator and load circuits. The series offers high degrees of protection, ensuring reliable power distribution in indoor or outdoor applications. Phoenix Contact PRC20 Connectors are miniaturised Connectors with 20A contacts. The PRC20 Connectors with M17 inserts combine the traditional M17 form factor with the robustness of the PRC. PRC20 Connectors offer 500VAC/DC rated voltage, IK08 impact resistance and a -40°C to +85°C ambient temperature range.