1292416

Phoenix Contact
651-1292416
1292416

Mfr.:

Description:
Industrial Surge Protectors SFP2-1S-1-10A-230AC-UT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,85 € 202,85 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
EMC Filter
DIN Rail
Screw
250 VAC/DC
10 A
- 40 C
+ 70 C
IP20
133 mm
60 mm
130 mm
SFP2
Brand: Phoenix Contact
Compliance: EN 61643-11; IEC 61643-11
Flammability Rating: UL 94 V-0
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIL-1S/SFP2 EMC Filters

Phoenix Contact FIL-1S/SFP2 EMC Filters meet the needs of equipment users seeking in-line noise filtration circuits and cost-effective, IP20-rated filters for universal protection against electrical noise disturbances and damaging surge events. These Phoenix Contact EMC filters feature DIN-rail mounting and are available in plastic (FIL-1S) or metal (SFP2) housings. The filters are suitable for standard single-phase power circuit protection applications where filtration requirements are specified and standard filter characteristics are required. SFP2 filters also integrate overvoltage surge protection on the input and output sides of the filter circuit.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.