1291376

Phoenix Contact
651-1291376
1291376

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P-M12MSS/ 5 0-U60/FSSPESH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 3/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,37 € 106,37 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
M12
4 Position
M12
4 Position
Male / Female
S Coded
5 m (16.404 ft)
16 A
600 VAC
14 AWG
Black
IP65, IP67
M12
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 Cordsets

Phoenix Contact  M12 Cordsets feature TC-ER-rated cables that can be routed outside of cable trays, making them easier to install. These cordsets are fully compatible with existing M12 power products and are offered in S-Code, K-Code and L-Code variations. Phoenix Contact  M12 Cordsets are manufactured in the US, providing quick short lead times for quick turnaround.