1280678

Phoenix Contact
651-1280678
1280678

Mfr.:

Description:
Mounting Fixings FPM 15.6 VESA ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,96 € 255,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Monitor/TV Mounts
Adapter
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

AIO69K Stainless-Steel PC Monitors

Phoenix Contact AIO69K Stainless-Steel PC Monitors feature capacitive widescreens with full HD (1920 x 1080) resolution, and come in three sizes: 15.6", 17.3", and 23.8". The smooth 304 (V2a) grade stainless-steel back housing offers increased corrosion protection and allows for easy cleaning. Phoenix Contact AIO69K series is designed for any application requiring clean design and corrosion resistance, such as the pharmaceutical or chemical industries.